Part Details for 1501854 by Phoenix Contact
Overview of 1501854 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1501854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1501854-ND
|
DigiKey | CABLE 3COND 24AWG BLK 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.7100 | Buy Now |
DISTI #
651-1501854
|
Mouser Electronics | Multi-Conductor Cables SAC-3P-100.0-PVC/ 0.25 RoHS: Compliant | 4 |
|
$237.6200 / $253.6900 | Buy Now |
|
Onlinecomponents.com | Cable ring - PVC - black - 3-pos. - conductor colors: Brown / blue / black - cable length: 100 m RoHS: Compliant | 0 |
|
$210.5500 / $232.4000 | Buy Now |
DISTI #
000000000001073689
|
Sager | Multi-Conductor Cables SAC-3P-100.0-PVC/ 0.25 Min Qty: 1 | 0 |
|
$256.4500 / $276.1700 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 1200 |
|
RFQ | |
|
Master Electronics | Cable ring - PVC - black - 3-pos. - conductor colors: Brown / blue / black - cable length: 100 m RoHS: Compliant | 0 |
|
$210.5500 / $232.4000 | Buy Now |
Part Details for 1501854
1501854 CAD Models
1501854 Part Data Attributes
|
1501854
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1501854
Phoenix Contact
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 300 V | |
Resistance | 0.078 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |