Part Details for 1502-1 by Keystone Electronics Corp
Overview of 1502-1 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2875
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1502-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36-1502-1-ND
|
DigiKey | TERM TURRET SINGLE L=5.56MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
43022 In Stock |
|
$0.1686 / $0.3900 | Buy Now |
DISTI #
534-1502-1
|
Mouser Electronics | Circuit Board Hardware - PCB TURRET TRM .078x.032 RoHS: Compliant | 18574 |
|
$0.1160 / $0.2700 | Buy Now |
|
Future Electronics | Bright Tin Plated Straight Press Fit Double Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 153497Bulk |
|
$0.1460 / $0.1710 | Buy Now |
|
Bisco Industries | 734 |
|
Buy Now | ||
|
New Advantage Corporation | Bright Tin Plated Straight Press Fit Double Turret Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 116000 |
|
$0.0862 | Buy Now |
Part Details for 1502-1
1502-1 CAD Models
1502-1 Part Data Attributes
|
1502-1
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1502-1
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TURRET TERMINAL |