-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0299
|
Newark | Terminal, Turret, 0.09In, Through Hole, Insulation:Non Insulated, Mounting Hole Dia:2.29Mm, Terminal Plating:Tin, Overall Length:8.4Mm, Length - Below Flange:2.8Mm, Product Range:-, Board Thickness:0.062", Body Material:Brass Rohs Compliant: Yes |Keystone 1502-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 350 |
|
$0.1330 | Buy Now |
DISTI #
36-1502-2-ND
|
DigiKey | TERM TURRET SINGLE L=5.56MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42525 In Stock |
|
$0.1686 / $0.3900 | Buy Now |
DISTI #
534-1502-2
|
Mouser Electronics | Circuit Board Hardware - PCB TURRET TERMINAL RoHS: Compliant | 13023 |
|
$0.1340 / $0.3100 | Buy Now |
|
Future Electronics | Brass Bright Tin Plate .219 inch High for .109 inch Board Width Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 15082Bulk |
|
$0.1820 / $0.2150 | Buy Now |
|
Bisco Industries | 728 |
|
Buy Now | ||
DISTI #
KEY1502-2
|
Heilind Electronics | STANDARDIZED TERMINAL DOUBLE TURRET FOR .062BD | Americas - 4989 in Stock |
|
$0.1644 | Buy Now |
|
Onlinecomponents.com | Turret Terminal 8.4mm 3.2mm Bright Electro-Tin RoHS: Compliant |
43 In Stock |
|
$0.1350 / $1.0300 | Buy Now |
DISTI #
KEY1502-2
|
Interstate Connecting Components | STANDARDIZED TERMINAL DOUBLE TURRET FOR .062BD | 1164 |
|
$0.1644 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Connector Accessories ROHS | 981 |
|
$0.2092 / $0.3628 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.1000 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1502-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1502-2
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TURRET TERMINAL |