Part Details for 15020-0060 by Molex
Overview of 15020-0060 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5580
|
Newark | Premo-Flex 0.50 (Au) Lgt 127 Typed 6Ckt Rohs Compliant: Yes |Molex 15020-0060 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
538-15020-0060
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 127 TYPED 6CKT RoHS: Compliant | 980 |
|
$2.2600 / $3.9800 | Buy Now |
DISTI #
71453411
|
RS | Premo-Flex 0.50 (Au) Lgt 127 TypeD 6Ckt | Molex Incorporated 15020-0060 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7200 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$2.3800 / $2.6400 | Buy Now |