Part Details for 15020-0065 by Molex
Overview of 15020-0065 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-562MEC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 15020-0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6804
|
Newark | Cable Assy, Ffc, 6 Core, 203Mm, Wht Rohs Compliant: Yes |Molex 15020-0065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1366 |
|
$3.1900 / $4.5200 | Buy Now |
DISTI #
77AC6968
|
Newark | Premo-Flex 0.50 (Au) Lgt 203 Typea 6Ckt/Molex Rohs Compliant: Yes |Molex 15020-0065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.1100 | Buy Now |
DISTI #
538-15020-0065
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 203 TYPEA 6CKT RoHS: Compliant | 374 |
|
$2.2300 / $4.1900 | Buy Now |
DISTI #
71453433
|
RS | Premo-Flex 0.50 (Au) Lgt 203 TypeA 6Ckt | Molex Incorporated 15020-0065 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8300 / $4.9800 | RFQ |
|
Onlinecomponents.com | FFC Jumper Cable 6Conductors 60VAC 0.203m Premo-Flex™ Bag RoHS: Compliant |
30 Partner Stock |
|
$3.2700 / $5.6200 | Buy Now |
DISTI #
150200065-MOL
|
TME | 15020-0065 Min Qty: 13 | 30 |
|
$3.2309 / $3.2340 | Buy Now |
|
Master Electronics | FFC Jumper Cable 6Conductors 60VAC 0.203m Premo-Flex™ Bag RoHS: Compliant |
30 Partner Stock |
|
$3.2700 / $5.6200 | Buy Now |
Part Details for 15020-0065
15020-0065 CAD Models
15020-0065 Part Data Attributes
|
15020-0065
Molex
Buy Now
|
Compare Parts:
15020-0065
Molex
|
Samacsys Manufacturer | Molex |