Part Details for 15020-0075 by Molex
Overview of 15020-0075 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4514
|
Newark | Ffc/Fpc Cable, 8 Core, 51Mm Rohs Compliant: Yes |Molex 15020-0075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3.5200 / $4.6200 | Buy Now |
DISTI #
538-15020-0075
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 8CKT RoHS: Compliant | 0 |
|
$2.2500 / $3.8000 | Order Now |
DISTI #
71453470
|
RS | Premo-Flex 0.50 (Au) Lgt 51 TypeA 8Ckt | Molex Incorporated 15020-0075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 250 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$2.1000 / $2.1200 | Buy Now |