Part Details for 15020-0083 by Molex
Overview of 15020-0083 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6806
|
Newark | Cable Assy, Ffc, 8 Core, 152Mm, Wht Rohs Compliant: Yes |Molex 15020-0083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1986 |
|
$6.9800 / $8.5800 | Buy Now |
DISTI #
22T5603
|
Newark | Premo-Flex 0.50 (Au) Lgt 152 Typea 8Ckt Rohs Compliant: Yes |Molex 15020-0083 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 | Buy Now |
DISTI #
538-15020-0083
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 152 TYPEA 8CKT RoHS: Compliant | 860 |
|
$4.0400 / $6.8300 | Buy Now |
DISTI #
71453503
|
RS | Premo-Flex 0.50 (Au) Lgt 152 TypeA 8Ckt | Molex Incorporated 15020-0083 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$4.2700 / $4.7300 | Buy Now |