Part Details for 15020-0120 by Molex
Overview of 15020-0120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
10162695-115020LF | Amphenol Communications Solutions | ComboLock®, 1.00mm (0.039in) Signal and 3.00mm (0.118in) Power Crimp-to-Wire Connector Platform, Wire to Board Cable Receptacle, 2P+15S Position., Top Latch, Gold (preplated) |
Price & Stock for 15020-0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5640
|
Newark | Cable Assy, Ffc/Fpc, 12Pos, 2", Wht, No. Of Conductors:12Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15020-0120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 895 |
|
$2.7100 / $2.9500 | Buy Now |
DISTI #
538-15020-0120
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPED 12CKT RoHS: Compliant | 685 |
|
$2.3200 / $4.4300 | Buy Now |
DISTI #
71453654
|
RS | Premo-Flex 0.50 (Au) Lgt 51 TypeD 12Ckt | Molex Incorporated 15020-0120 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8200 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$2.1600 / $2.3800 | Buy Now |
Part Details for 15020-0120
15020-0120 CAD Models
15020-0120 Part Data Attributes
|
15020-0120
Molex
Buy Now
|
Compare Parts:
15020-0120
Molex
|
Samacsys Manufacturer | Molex |