There are no models available for this part yet.
Overview of 15020-0259 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8440259EKI-45LFT | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-LVDS/LVCMOS Frequency Synthesizer | |
HAF2025-90STL-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
8440259DK-05LFT | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-LVDS/LVCMOS Frequency Synthesizer |
Price & Stock for 15020-0259 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC6974
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 0.50 (Au) Lgt |Molex 15020-0259 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$3.4100 / $4.2800 | Buy Now | |
DISTI #
538-15020-0259
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 152 TYPEA 24CKT RoHS: Compliant | 1955 |
|
$2.4900 / $3.0700 | Buy Now | |
DISTI #
71454440
|
RS | Premo-Flex 0.50 (Au) Lgt 152 TypeA 24Ckt | Molex Incorporated 15020-0259 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 | RFQ | |
Onlinecomponents.com | FFC Jumper Cable 24Conductors 60VAC 0.152m Premo-Flex™ Bag RoHS: Compliant |
22 Partner Stock |
|
$3.5400 / $4.3200 | Buy Now | ||
Master Electronics | FFC Jumper Cable 24Conductors 60VAC 0.152m Premo-Flex™ Bag RoHS: Compliant |
22 Partner Stock |
|
$3.5400 / $4.3200 | Buy Now | ||
DISTI #
10151711
|
TestEquity LLC | Molex 15020-0259 FFC / FPC Jumper Cables Premo-Flex 0.50 (Au) Lgt 152 Typea 24 Circuit | 22 |
|
$2.9100 | Buy Now |