There are no models available for this part yet.
Overview of 15020-0931 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-931MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931NEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 15020-0931 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22T6264
|
Newark | Premo-Flex 0.50 (Au) Lgt 152 Typea 23Ckt |Molex 15020-0931 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now | |
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 23 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$2.9300 / $3.2400 | Buy Now |