Part Details for 15020-1513 by Molex
Overview of 15020-1513 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-1513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2352
|
Newark | Cable Assembly |Molex 15020-1513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $15.0400 | Buy Now |
|
Onlinecomponents.com |
2550 Partner Stock |
|
$9.0500 / $13.5400 | Buy Now | |
|
Master Electronics |
2550 Partner Stock |
|
$9.0500 / $13.5400 | Buy Now | |
DISTI #
10151729
|
TestEquity LLC | Molex 15020-1513 Premo 0.5mm, Lgt 355.6 T | 2550 |
|
$10.6500 | Buy Now |
Part Details for 15020-1513
15020-1513 CAD Models
15020-1513 Part Data Attributes
|
15020-1513
Molex
Buy Now
Datasheet
|
Compare Parts:
15020-1513
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |