Part Details for 150200097 by Molex
Overview of 150200097 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150200097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150200097
|
Avnet Abacus | FFC Jumper Cable 10Conductors 0.051m 60VAC 0.5A Bag (Alt: 150200097) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
150200097
|
Avnet Abacus | FFC Jumper Cable 10Conductors 0.051m 60VAC 0.5A Bag (Alt: 150200097) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803616121
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 417 |
|
$3.5400 / $4.4900 | Buy Now |