Part Details for 15022-1230 by Molex
Overview of 15022-1230 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15022-1230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4584
|
Newark | Ffc/Fpc Cable, 30 Core, 305Mm Rohs Compliant: Yes |Molex 15022-1230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$4.9800 | Buy Now |
DISTI #
538-15022-1230
|
Mouser Electronics | FFC / FPC Jumper Cables LVDS 0.5mm 305mm 30Ckts Au RoHS: Compliant | 519 |
|
$9.2600 / $13.9300 | Buy Now |
DISTI #
73039484
|
RS | Pitch Premo-Flex LVDS Jumper, 305mm Length, 30 Circuits | Molex Incorporated 15022-1230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 105 |
|
$2.7300 | Buy Now |
Part Details for 15022-1230
15022-1230 CAD Models
15022-1230 Part Data Attributes:
|
15022-1230
Molex
Buy Now
|
Compare Parts:
15022-1230
Molex
|
Samacsys Manufacturer | Molex |