Part Details for 150247 by TE Connectivity
Overview of 150247 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 150247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150247-ND
|
DigiKey | CONN RING CIRC 16-20AWG #10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | RING TERMINAL, 1.4MM2 | 879 |
|
$0.6250 / $1.5000 | Buy Now |
Part Details for 150247
150247 CAD Models
150247 Part Data Attributes:
|
150247
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150247
TE Connectivity
TERMINAL, PIDG,R, 20-16HD, 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |