Part Details for 15026-1240 by Molex
Overview of 15026-1240 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT | |
124020612102A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT | |
12402072E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Mid mount, Center Height -0.1mm, Dual Row SMT. |
Price & Stock for 15026-1240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2241
|
Newark | Cbl Assy, Fpc, 40Pos, 0.5Mm, 305Mm, Org, No. Of Conductors:40Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Orange Rohs Compliant: Yes |Molex 15026-1240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$12.6600 | Buy Now |
DISTI #
77AK2241
|
Avnet Americas | FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 12 ", 305 mm, Orange - Bulk (Alt: 77AK2241) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$19.2800 / $23.3800 | Buy Now |
DISTI #
0150261240
|
Avnet Americas | FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 12 ", 305 mm, Orange - Bulk (Alt: 0150261240) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5099 | Buy Now |
DISTI #
538-15026-1240
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,305mmCableLength,Gold(Au)Plating,40Circuits RoHS: Compliant | 193 |
|
$15.3800 / $16.0400 | Buy Now |
DISTI #
74522437
|
RS | Premo Flex LVDS Jumper, .5mm Pitch, 305mm Cable Len., Gold Plating, 40 Circuits | Molex Incorporated 15026-1240 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
328 Partner Stock |
|
$12.2600 / $15.9400 | Buy Now |
DISTI #
15026-1240
|
TTI | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,305mmCableLength,Gold(Au)Plating,40Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$13.0400 / $15.8800 | Buy Now |
DISTI #
150261240-MOL
|
TME | 15026-1240 Min Qty: 2 | 328 |
|
$20.7927 / $28.5942 | Buy Now |
|
Master Electronics | RoHS: Compliant |
328 Partner Stock |
|
$12.2600 / $15.9400 | Buy Now |
Part Details for 15026-1240
15026-1240 CAD Models
15026-1240 Part Data Attributes
|
15026-1240
Molex
Buy Now
|
Compare Parts:
15026-1240
Molex
|
Samacsys Manufacturer | Molex |