There are no models available for this part yet.
Overview of 1502DPSC31B-P by Toshiba Motors & Drives
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1502DPSC31B-P by Toshiba Motors & Drives
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72318604
|
RS | AC Motor, 150 HP, 575 VAC, 3600 RPM, 60HZ, 405TS, ODP | Toshiba Motors & Drives 1502DPSC31B-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,911.5600 / $10,433.2300 | RFQ |