Part Details for 1502R G751000 by Belden Inc
Overview of 1502R G751000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502R G751000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H1187
|
Newark | Shielded Composite Cable, 4 Conductor, 22/18Awg, 1000Ft,300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.33Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 1502R G751000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 5000 |
|
$1,172.8100 / $1,263.5700 | Buy Now |
DISTI #
BEL10164-ND
|
DigiKey | 2 #18PVC+2 FS#22 FHDPEFR Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0506 | Buy Now |
DISTI #
566-1502R-1000-G75
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR 18AWG 1PR 1000ft SPOOL AQUA RoHS: Compliant | 0 |
|
$1,034.1200 / $1,058.2400 | Order Now |
DISTI #
70004796
|
RS | Multiconductor Cable,1Pr+1Pr,22+18AWG,7x30+16x30,TC, HDF PE+PVC ins, Foil, PVC jkt | Belden 1502R G751000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,079.4000 | RFQ |