Part Details for 1502SB-BLK-1000 by Belden Inc
Overview of 1502SB-BLK-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502SB-BLK-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multimedia Control Cable - Shipboard AV - Shielded - 2 Pair - 22 AWG - 300V - 1000.0' (304.8m) Length - Black. RoHS: Compliant |
3 In Stock |
|
$1,014.3200 / $1,071.0400 | Buy Now |
DISTI #
51537906
|
Verical | 1502SB-BLK-1000 Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 2 |
|
$1,318.6160 / $1,392.3520 | Buy Now |
|
Master Electronics | Multimedia Control Cable - Shipboard AV - Shielded - 2 Pair - 22 AWG - 300V - 1000.0' (304.8m) Length - Black. RoHS: Compliant |
3 In Stock |
|
$1,014.3200 / $1,071.0400 | Buy Now |