Part Details for 15031-0409 by Molex
Overview of 15031-0409 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15031-0409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7718
|
Newark | Cable Assy, Fpc, 9Pos, 3Mm, 4", Brn/Org, No. Of Conductors:9Conductor, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15031-0409 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.1800 | Buy Now |
DISTI #
0150310409
|
Avnet Americas | Cable Ribbon 9Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310409) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1928 / $1.7434 | Buy Now |
DISTI #
46AK7718
|
Avnet Americas | Cable Ribbon 9Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7718) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$2.1400 / $2.6700 | Buy Now |
DISTI #
538-15031-0409
|
Mouser Electronics | FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=102mm Gold 9Ckts RoHS: Compliant | 0 |
|
$1.3100 / $2.5200 | Order Now |
DISTI #
73548474
|
RS | Premo-Flex FFC Jumper with Notches, 102mm, 9 Circuits, .5mm pitch | Molex Incorporated 15031-0409 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.1800 / $1.6800 | Buy Now |
DISTI #
0150310409
|
Avnet Americas | Cable Ribbon 9Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310409) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1928 / $1.7434 | Buy Now |
DISTI #
46AK7718
|
Avnet Americas | Cable Ribbon 9Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7718) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$2.1400 / $2.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.1800 / $1.6800 | Buy Now |
DISTI #
10151768
|
TestEquity LLC | Molex 15031-0409 PREMO-FLEX 0.3 JMPR LGT 4IN TYPE | 500 |
|
$1.6000 | Buy Now |