Part Details for 15031-0609 by Molex
Overview of 15031-0609 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15031-0609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7732
|
Newark | Cable Assy, Fpc, 9Pos, 3Mm, 6", Brn/Org, No. Of Conductors:9Conductor, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15031-0609 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.6700 | Buy Now |
DISTI #
0150310609
|
Avnet Americas | Cable Ribbon 9Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310609) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6839 / $2.4613 | Buy Now |
DISTI #
46AK7732
|
Avnet Americas | Cable Ribbon 9Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7732) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$2.6300 / $3.7800 | Buy Now |
DISTI #
538-15031-0609
|
Mouser Electronics | FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=153mm Gold 9Ckts RoHS: Compliant | 443 |
|
$1.9200 / $3.5600 | Buy Now |
DISTI #
73548452
|
RS | Premo-Flex FFC Jumper with Notches, 153mm, 9 Circuits, .5mm pitch | Molex Incorporated 15031-0609 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.6600 / $2.3700 | Buy Now |
DISTI #
15031-0609
|
TTI | FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=153mm Gold 9Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$2.0100 / $2.4600 | Buy Now |
DISTI #
0150310609
|
Avnet Americas | Cable Ribbon 9Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310609) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6839 / $2.4613 | Buy Now |
DISTI #
46AK7732
|
Avnet Americas | Cable Ribbon 9Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7732) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$2.6300 / $3.7800 | Buy Now |
DISTI #
4043865
|
element14 Asia-Pacific | CABLE ASSY, FPC, 9POS, 152MM, BRN/ORG RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$2.0309 / $3.7591 | Buy Now |