Part Details for 15031-0639 by Molex
Overview of 15031-0639 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15031-0639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7741
|
Newark | Cable Assy, Fpc, 39Pos, 3Mm, 6", Brn/Org, No. Of Conductors:39Conductor, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15031-0639 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.3400 | Buy Now |
DISTI #
0150310639
|
Avnet Americas | Cable Ribbon 39Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310639) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3630 / $3.4539 | Buy Now |
DISTI #
46AK7741
|
Avnet Americas | Cable Ribbon 39Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7741) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$3.7100 / $5.3000 | Buy Now |
DISTI #
538-15031-0639
|
Mouser Electronics | FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=153mm Gold 39Ckts RoHS: Compliant | 478 |
|
$2.7000 / $5.0000 | Buy Now |
DISTI #
73548402
|
RS | Premo-Flex FFC Jumper with Notches, 153mm, 39 Circuits, .5mm pitch | Molex Incorporated 15031-0639 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$2.3600 / $3.3300 | Buy Now |
DISTI #
15031-0639
|
TTI | FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=153mm Gold 39Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$2.8100 / $3.4100 | Buy Now |
DISTI #
0150310639
|
Avnet Americas | Cable Ribbon 39Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310639) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3630 / $3.4539 | Buy Now |
DISTI #
46AK7741
|
Avnet Americas | Cable Ribbon 39Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7741) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$3.7100 / $5.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$2.3600 / $3.3300 | Buy Now |