There are no models available for this part yet.
Overview of 15032-0217 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-G22-15-032 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions. | |
95293-402-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
68602-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 15032-0217 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK7777
|
Newark | Premo-Flex 0.3 Jmpr Lgt 2In Typea 17Ck |Molex 15032-0217 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now | |
DISTI #
0150320217
|
Avnet Americas | Cable Ribbon 17Conductors 0.051m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320217) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9592 | Buy Now | |
DISTI #
538-15032-0217
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=L=51mm Gold 17Ckts RoHS: Compliant | 368 |
|
$1.2500 / $2.2500 | Buy Now | |
DISTI #
73548482
|
RS | Premo-Flex FFC Jumper with Latching Ears, 51mm, 17 Circuits, .5mm pitch | Molex Incorporated 15032-0217 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $2.1000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9900 / $1.4000 | Buy Now |