Part Details for 15032-0219 by Molex
Overview of 15032-0219 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15032-0219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7778
|
Newark | Cable Assy, Fpc, 19Pos, 3Mm, 2", Brn/Org, No. Of Conductors:19Conductor, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15032-0219 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.0400 | Buy Now |
DISTI #
0150320219
|
Avnet Americas | Cable Ribbon 19Conductors 0.051m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320219) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0524 / $1.5383 | Buy Now |
DISTI #
46AK7778
|
Avnet Americas | Cable Ribbon 19Conductors 0.051m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7778) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$1.7900 / $2.5600 | Buy Now |
DISTI #
538-15032-0219
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=51mm Gold 19Ckts RoHS: Compliant | 499 |
|
$1.2400 / $2.4100 | Buy Now |
DISTI #
73548480
|
RS | Premo-Flex FFC Jumper with Latching Ears, 51mm, 19 Circuits, .5mm pitch | Molex Incorporated 15032-0219 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.0800 / $1.5200 | Buy Now |
DISTI #
15032-0219
|
TTI | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=51mm Gold 19Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$1.2900 / $1.6700 | Buy Now |
DISTI #
0150320219
|
Avnet Americas | Cable Ribbon 19Conductors 0.051m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320219) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0524 / $1.5383 | Buy Now |
DISTI #
46AK7778
|
Avnet Americas | Cable Ribbon 19Conductors 0.051m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7778) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$1.7900 / $2.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.0800 / $1.5200 | Buy Now |