There are no models available for this part yet.
Overview of 15032-0409 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
59112-G22-15-032 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions. | |
110409-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 400 |
Price & Stock for 15032-0409 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK7792
|
Newark | Cable Assy, Fpc, 9Pos, 3Mm, 4", Brn/Org, No. Of Conductors:9Conductor, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15032-0409 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.2100 | Buy Now | |
DISTI #
46AK7792
|
Avnet Americas | Cable Ribbon 9Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7792) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$2.0900 / $3.0100 | Buy Now | |
DISTI #
0150320409
|
Avnet Americas | Cable Ribbon 9Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320409) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3018 | Buy Now | |
DISTI #
538-15032-0409
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=102mm Gold 9Ckts RoHS: Compliant | 463 |
|
$1.5200 / $2.8300 | Buy Now | |
DISTI #
73548472
|
RS | Premo-Flex FFC Jumper with Latching Ears, 102mm, 9 Circuits, .5mm pitch | Molex Incorporated 15032-0409 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.3300 / $1.9000 | Buy Now | ||
DISTI #
83713184
|
Verical | Cable Assembly 0.102m 0.3mm 9 to 9 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 1000 |
|
$1.5594 / $1.8236 | Buy Now | |
DISTI #
84382947
|
Verical | Cable Assembly 0.102m 0.3mm 9 to 9 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 500 |
|
$2.0900 | Buy Now | |
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.3300 / $1.9000 | Buy Now |