Part Details for 15032-0427 by Molex
Overview of 15032-0427 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15032-0427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7801
|
Newark | Premo-Flex 0.3 Jmpr Lgt 4In Typea 27Ck |Molex 15032-0427 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.9400 | Buy Now |
DISTI #
0150320427
|
Avnet Americas | Cable Ribbon 27Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320427) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8797 / $2.7474 | Buy Now |
DISTI #
538-15032-0427
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=102mm Gold 27Ckts RoHS: Compliant | 459 |
|
$2.3100 / $3.9800 | Buy Now |
DISTI #
73548445
|
RS | Premo-Flex FFC Jumper with Latching Ears, 102mm, 27 Circuits, .5mm pitch | Molex Incorporated 15032-0427 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $4.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.2100 | Buy Now |
Part Details for 15032-0427
15032-0427 CAD Models
15032-0427 Part Data Attributes
|
15032-0427
Molex
Buy Now
|
Compare Parts:
15032-0427
Molex
|
Samacsys Manufacturer | Molex |