Part Details for 15032-0431 by Molex
Overview of 15032-0431 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-G22-15-032 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions. |
Price & Stock for 15032-0431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7802
|
Newark | Premo-Flex 0.3 Jmpr Lgt 4In Typea 31Ck |Molex 15032-0431 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
0150320431
|
Avnet Americas | Cable Ribbon 31Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320431) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2945 | Buy Now |
DISTI #
538-15032-0431
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=102mm Gold 31Ckts RoHS: Compliant | 415 |
|
$2.8900 / $4.9800 | Buy Now |
DISTI #
73548408
|
RS | Premo-Flex FFC Jumper with Latching Ears, 102mm, 31 Circuits, .5mm pitch | Molex Incorporated 15032-0431 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $5.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $2.7700 | Buy Now |