Part Details for 15032-0435 by Molex
Overview of 15032-0435 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-G22-15-032 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions. | |
HI9P5043-5Z | Renesas Electronics Corporation | CMOS Analog Switches |
Price & Stock for 15032-0435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7804
|
Newark | Cable Assy, Fpc, 35Pos, 3Mm, 4", Brn/Org, No. Of Conductors:35Conductor, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15032-0435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.2100 | Buy Now |
DISTI #
46AK7804
|
Avnet Americas | Cable Ribbon 35Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7804) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$3.8400 / $5.4800 | Buy Now |
DISTI #
0150320435
|
Avnet Americas | Cable Ribbon 35Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320435) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3819 | Buy Now |
DISTI #
538-15032-0435
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=102mm Gold 35Ckts RoHS: Compliant | 477 |
|
$2.7300 / $5.1700 | Buy Now |
DISTI #
73548394
|
RS | Premo-Flex FFC Jumper with Latching Ears, 102mm, 35 Circuits, .5mm pitch | Molex Incorporated 15032-0435 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$2.4300 / $3.4300 | Buy Now |
DISTI #
15032-0435
|
TTI | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=102mm Gold 35Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$2.7000 / $3.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$2.4300 / $3.4300 | Buy Now |