There are no models available for this part yet.
Overview of 15032-0445 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-G22-15-032 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions. | |
UPD78F0445GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0445GK-GAJ-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 15032-0445 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK7809
|
Newark | Cable Assy, Fpc, 45Pos, 3Mm, 4", Brn/Org, No. Of Conductors:45Conductor, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15032-0445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.9500 | Buy Now | |
DISTI #
46AK7809
|
Avnet Americas | Cable Ribbon 45Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7809) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$2.3500 / $3.3000 | Buy Now | |
DISTI #
0150320445
|
Avnet Americas | Cable Ribbon 45Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320445) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0978 | Buy Now | |
DISTI #
538-15032-0445
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=102mm Gold 45Ckts RoHS: Compliant | 449 |
|
$2.1900 / $3.1100 | Buy Now | |
DISTI #
73548432
|
RS | Premo-Flex FFC Jumper with Latching Ears, 102mm, 45 Circuits, .5mm pitch | Molex Incorporated 15032-0445 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $2.5300 | Buy Now | ||
DISTI #
83713020
|
Verical | 15032-0445 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$2.5762 / $2.9389 | Buy Now |