Part Details for 15039-0229 by Molex
Overview of 15039-0229 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4RCD0229KB1ATG | Renesas Electronics Corporation | DDR4 Register Clock Driver (RCD) | |
70229-103LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. | |
70229-202LF | Amphenol Communications Solutions | 4 Row,96 Posn Signal Receptacle, Right Angle, Solder-to-Board |
Price & Stock for 15039-0229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150390229
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.102m - Bulk (Alt: 0150390229) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15039-0229
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.0mm Lgt 102 type A 8Ckt Au RoHS: Compliant | 120 |
|
$2.1900 / $3.6800 | Buy Now |
Part Details for 15039-0229
15039-0229 CAD Models
15039-0229 Part Data Attributes
|
15039-0229
Molex
Buy Now
|
Compare Parts:
15039-0229
Molex
|
Samacsys Manufacturer | Molex |