Part Details for 15039-0317 by Molex
Overview of 15039-0317 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-T03-17ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 17 Positions - 2mm (0.079inch) - Horizontal | |
10112684-F03-17ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 17 Positions - 2mm (0.079inch) - Horizontal | |
10127403-17H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 2HP+15S+2HP Vertical Through Hole |
Price & Stock for 15039-0317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-15039-0317
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.0 Jmpr Lgt 102 TypeA 16Ckts RoHS: Compliant | 756 |
|
$2.5800 / $3.0300 | Buy Now |
Part Details for 15039-0317
15039-0317 CAD Models
15039-0317 Part Data Attributes
|
15039-0317
Molex
Buy Now
|
Compare Parts:
15039-0317
Molex
|
Samacsys Manufacturer | Molex |