Part Details for 15039-0817 by Molex
Overview of 15039-0817 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54201-G0817LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 17 Positions, 2.54 mm (0.100in) Pitch. | |
54102-T0817LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 34 Positions, 2.54mm (0.100in) Pitch | |
54122-111081700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch |
Price & Stock for 15039-0817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-15039-0817
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.0 Jmpr Lgt 102 TypeA 13Ckts | 410 |
|
$1.1800 / $2.2200 | Buy Now |