Part Details for 1503A 007U1000 by Belden Inc
Overview of 1503A 007U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1503AGC(S)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 1503A 007U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2890
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Purple, Voltage Rating:300V Rohs Compliant: Yes |Belden 1503A 007U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$532.2300 / $573.4100 | Buy Now |
DISTI #
BEL10224-ND
|
DigiKey | 2 #22 PVC FS FRPVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4960 | Buy Now |
DISTI #
566-1503A-1000U-07
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft BOX VIOLET RoHS: Compliant | 0 |
|
$506.1100 / $520.4500 | Order Now |
DISTI #
71316729
|
RS | Audio Cable, Riser-CMR, 22awg/2C, TC, O/A Foil, PVC, Violet | Belden 1503A 007U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$500.4300 / $543.9100 | RFQ |