Part Details for 1503A 010U1000 by Belden Inc
Overview of 1503A 010U1000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1503A 010U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1120
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.352Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Belden 1503A 010U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$128.5000 | Buy Now |
DISTI #
BEL10227-ND
|
DigiKey | 2 #22 PVC FS FRPVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4427 | Buy Now |
DISTI #
566-1503A-1000U-10
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft BOX BLACK RoHS: Compliant | 9 |
|
$430.6500 / $490.3700 | Buy Now |
DISTI #
70003775
|
RS | Multiconductor Cable, 1Pr, 22AWG, 7x30, TC, PVC ins, Foil, Black PVC jkt, UL CM | Belden 1503A 010U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$451.1400 / $490.3700 | Buy Now |
DISTI #
1503A.010U1000
|
TME | Wire: loudspeaker cable, 1x2x22AWG, stranded, Cu,tinned, black Min Qty: 5 | 340 |
|
$1.2800 / $2.1000 | Buy Now |