There are no models available for this part yet.
Overview of 1503A N3UU1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1503A-A | Analog Devices | LTM2881-3 Demo Board - RS485 u | |
DC1503A-B | Analog Devices | LTM2881-5 Demo Board - RS485 u | |
UPD78F1503AGC(S)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 1503A N3UU1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F4514
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Green, Voltage Rating:300V Rohs Compliant: Yes |Belden 1503A N3UU1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$532.2300 / $573.4100 | Buy Now | |
DISTI #
BEL10228-ND
|
DigiKey | 2 #22 PVC FS FRPVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4960 | Buy Now | |
DISTI #
566-1503AN3UU1000
|
Mouser Electronics | Multi-Conductor Cables 2 #22 PVC FS FRPVC RoHS: Compliant | 0 |
|
$484.5300 | Order Now | |
DISTI #
72355027
|
RS | Line Level Audio Cable, 22Awg/1Pr TC, Beldfoil Shield, PVC Green, CMR | Belden 1503A N3UU1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$593.4100 | RFQ |