Part Details for 15050VA-24L-EL-00 by NMB Technologies Corporation
Overview of 15050VA-24L-EL-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15050VA-24L-EL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-15050VA-24L-EL-00-ND
|
DigiKey | FAN AXIAL 172.7X50.8MM 24VDC Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$51.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.3400 / $103.0600 | Buy Now | |
DISTI #
000000000007155167
|
Sager | DC Fans DC Tubeaxial Fan, 150x50mm Round, 24VDC, 233CFM, Flange, Ball, Lock Sensor Min Qty: 1 | 0 |
|
$27.3700 / $34.1000 | Buy Now |