There are no models available for this part yet.
Overview of 15050VA-24N-ET-00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 15050VA-24N-ET-00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ4650
|
Newark | Dc Axial Fan, Ball, 261.32Cfm, 0.9A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:50Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:261.32Cfm, Noise Rating:60Db Rohs Compliant: Yes |Nmb Technologies 15050VA-24N-ET-00 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9400 / $85.8300 | Buy Now | |
DISTI #
12-15050VA-24N-ET-00-ND
|
DigiKey | FAN AXIAL 172.7X50.8MM 24VDC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
42 In Stock |
|
$55.0866 / $71.7400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$51.5700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.8000 / $74.4300 | Buy Now | ||
DISTI #
000000000005740225
|
Sager | DC Fans DC Axial Fan, 150x50mm Round, 24VDC, 261CFM, Flange Mount, Ball, 3-Leads, Tach Min Qty: 1 | 0 |
|
$55.6300 / $69.3100 | Buy Now |