Part Details for 15050VA-48R-ET-00 by NMB Technologies Corporation
Overview of 15050VA-48R-ET-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15050VA-48R-ET-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4660
|
Newark | Dc Axial Fan, Ball, 346Cfm, 0.9A, 48V, Supply Voltage Vdc:48V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:50Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:346Cfm, Noise Rating:68Db, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 15050VA-48R-ET-00 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9400 / $85.8300 | Buy Now |
DISTI #
12-15050VA-48R-ET-00-ND
|
DigiKey | FAN AXIAL 172.7X50.8MM 48VDC Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$51.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.3400 / $103.0600 | Buy Now | |
DISTI #
000000000006261734
|
Sager | DC Fans DC Axial Fan, 150x50mm Round, 48VDC, 300CFM, Flange Mount, Ball, 3-Leads, Tach Min Qty: 1 | 0 |
|
$55.6300 / $69.3100 | Buy Now |