Part Details for 15051352 by CML Innovative Technologies
Overview of 15051352 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 15051352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3434
|
Newark | Led Lamp, T5.5, 24V, Yellow, T-5 1/2, Lamp Base Type:Telephone Slide, T5.5, Led Color:Yellow, Bulb Size:T-5 1/2, Power Rating:-, Wavelength Typ:585Nm, Luminous Intensity:63Mcd, Average Bulb Life:100000H, Supply Voltage:24V Rohs Compliant: Yes |Cml Innovative Technologies 15051352 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $12.5600 | Buy Now |
DISTI #
15051352
|
TME | LED lamp, yellow, T5,5, 24VDC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$2.6600 / $3.1900 | RFQ |
DISTI #
1105144
|
Farnell | LED, SLIDE, 24V, YELLOW RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$8.8531 / $11.9367 | Buy Now |
Part Details for 15051352
15051352 CAD Models
15051352 Part Data Attributes
|
15051352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
15051352
CML Innovative Technologies
Single Color LED Display Cluster, Yellow, 5.8mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Display Height | 5.8 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |