There are no models available for this part yet.
Overview of 15053-50M by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
10121505-320440BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 36P40S |
Price & Stock for 15053-50M by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76M7133
|
Newark | 15A Gfci Plugmanu50Ft5-15 W/4Receptacles |Molex 15053-50M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.8000 / $341.9500 | Buy Now | |
DISTI #
10209221
|
TestEquity LLC | Molex 15053-50M 15A GFCI Plugmanu50Ft5-15 W/4Receptacles | 0 |
|
$353.2800 | Buy Now |