Part Details for 15053-50M by Woodhead Molex
Overview of 15053-50M by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
10121505-320440BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 36P40S |
Price & Stock for 15053-50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ1799
|
Newark | 15A Gfci Plugmanu50Ft5-15 W/4Receptacles |Molex/woodhead 15053-50M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.2100 / $397.5400 | Buy Now |
|
Onlinecomponents.com | PDU Outlet Box 15A RoHS: Compliant | 0 |
|
$310.9900 / $362.4400 | Buy Now |