-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-150530TR-ND
|
DigiKey | FASTON RECEPTACLE Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.3494 / $0.4200 | Buy Now |
DISTI #
150530-ND
|
DigiKey | FASTON RECEPTACLE Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1874 | Buy Now |
DISTI #
150530
|
Avnet Americas | Quick Disconnect Terminal 10-14AWG F Strip - Tape and Reel (Alt: 150530) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.1986 | Buy Now |
DISTI #
571-150530
|
Mouser Electronics | Terminals FASTON RECEPTACLE RoHS: Compliant | 0 |
|
$0.1960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1764 | Buy Now |
DISTI #
AMP150530
|
Heilind Electronics | FASTON RECEPTACLE | Americas - 0 in Stock |
|
$0.2205 | Buy Now |
|
Onlinecomponents.com | FASTON RECEPTACLE RoHS: Compliant | 0 |
|
$0.1900 / $0.5576 | Buy Now |
DISTI #
AMP150530
|
Interstate Connecting Components | FASTON RECEPTACLE | 0 |
|
$0.2205 | Buy Now |
DISTI #
150530
|
Avnet Abacus | (Alt: 150530) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FASTON RECEPTACLE RoHS: Compliant | 0 |
|
$0.1900 / $0.5576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150530
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150530
TE Connectivity
FASTON RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |