-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PIGGY-BACK 18-14 NICKELSILVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6771
|
Newark | Piggy Back Faston Rohs Compliant: Yes |Amp Te Connectivity 150645-2 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 | Buy Now |
DISTI #
2266-150645-2TR-ND
|
DigiKey | PIGGY BACK FASTON Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
149500 In Stock |
|
$0.1920 / $0.2220 | Buy Now |
DISTI #
150645-2-ND
|
DigiKey | PIGGY BACK FASTON Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1813 | Buy Now |
DISTI #
150645-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F/M 7.87mm Strip - Tape and Reel (Alt: 150645-2) RoHS: Compliant Min Qty: 48000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1922 | Buy Now |
DISTI #
571-150645-2
|
Mouser Electronics | Terminals PIGGY BACK FASTON RoHS: Compliant | 0 |
|
$0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1707 | Buy Now |
DISTI #
AMP150645-2
|
Heilind Electronics | FASTON 250 PIGGY-BACK 18-14 NI | Americas - 0 in Stock |
|
$0.2133 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,18-14 AWG,BR RoHS: Compliant |
149500 Partner Stock |
|
$0.1858 / $0.5548 | Buy Now |
DISTI #
AMP150645-2
|
Interstate Connecting Components | FASTON 250 PIGGY-BACK 18-14 NI | 0 |
|
$0.2133 | Buy Now |
DISTI #
TE Connectivity 150645-2
|
PEI Genesis | Push-On Terminal, 2.08mm2 | 149500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150645-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150645-2
TE Connectivity
FASTON 250 PIGGY-BACK 18-14 NICKELSILVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |