Part Details for 15065 by pro-power
Overview of 15065 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-065LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 28S 4P 2ACP Right Angle Receptacle, Solder To Board | |
10117771-5065HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 6.5m, Halogen free jacket. | |
10117771-5065LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 6.5m, PVC jacket. |
Price & Stock for 15065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4505
|
Newark | Heatshrink, 2:1, 38.1Mm, Yel, 5M, Shrink Ratio:2:1, I.d. Supplied - Imperial:1.499", I.d. Supplied - Metric:38.1Mm, Shrink Tubing/Boot Colour:Yellow, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Rohs Compliant: Yes |Pro Power 15065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$18.8700 / $32.0500 | Buy Now |