Part Details for 15068 by SCS
Overview of 15068 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-068LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 3P Right Angle Receptacle, Solder To Board |
Price & Stock for 15068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7001
|
Newark | Static Shielding Bag, Heat Seal, 6"x8", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:8", Length - Metric:203.2Mm, Width - Imperial:6", Bag Thickness:76.2µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 15068 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$18.1100 | Buy Now |
DISTI #
517-15068
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1500 Series Metal-Out, 6X8, 100 Ea RoHS: Compliant | 0 |
|
$17.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0400 / $21.1100 | Buy Now |
DISTI #
295ST5068
|
Techni-Tool, Inc. | SCS 15068 Metal-Out Static Shielding Bags, 6"x8" | 5 |
|
$18.0000 | Buy Now |
DISTI #
295ST5068
|
TestEquity LLC | SCS 15068 Metal-Out Static Shielding Bags, 6"x8" | 5 |
|
$18.0000 | Buy Now |