Part Details for 1506A N3U1000 by Belden Inc
Overview of 1506A N3U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1506A N3U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2891
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, Green, Coaxial Cable Type:Rg59, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Green, Jacket Material:Pvc Rohs Compliant: Yes |Belden 1506A N3U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 6 |
|
$3,668.9600 / $3,952.8600 | Buy Now |
DISTI #
BEL30090-1000-ND
|
DigiKey | #20 FFEP SH FLMRST Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0219 | Buy Now |
DISTI #
566-1506A-1000-05
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$3,952.0100 | Order Now |
DISTI #
72355039
|
RS | SDI Coax, RG-59, 20Awg BC FEP, Foil + TC Braid Shield, PVC Green, CMP | Belden 1506A N3U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$4,090.7400 | RFQ |