Part Details for 15072 by Essentra Components
Overview of 15072 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-150-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
51915-072LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 12S 4P Right Angle Receptacle, Solder To Board |
Price & Stock for 15072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-15072
|
Mouser Electronics | Grommets & Bushings Grommet, TPR, .374 Hole Dia, .063 Panel Thk | 0 |
|
$0.0850 / $0.0950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0871 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0896 / $0.1306 | Buy Now |
DISTI #
RIC15072
|
DB Roberts | GROMMET, TPR, .374 HOLE DIA, | 0 |
|
RFQ |