Part Details for 1508-4 by Keystone Electronics Corp
Overview of 1508-4 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1508-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1508-4-ND
|
DigiKey | TERM TURRET SINGLE L=2.36MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
374 In Stock |
|
$0.4600 | Buy Now |
DISTI #
534-1508-4TB
|
Mouser Electronics | Circuit Board Hardware - PCB .147 Single turret RoHS: Compliant | 204 |
|
$0.4600 | Buy Now |
|
Bisco Industries | 321 |
|
Buy Now |
Part Details for 1508-4
1508-4 CAD Models
1508-4 Part Data Attributes:
|
1508-4
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1508-4
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TURRET TERMINAL |