Part Details for 150852 by Brady Worldwide Inc
Overview of 150852 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2596
|
Newark | Toughstripeâ® Floor Tape Applicator Rohs Compliant: Na |Brady 150852 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$499.9900 | Buy Now |
DISTI #
2267-150852-ND
|
DigiKey | TOUGHSTRIPE FLOOR TAPE APPLICATO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$661.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$499.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$499.9900 | Buy Now | |
DISTI #
10026151
|
Techni-Tool, Inc. | Brady 150852 ToughStripe Floor Marking Tape Applicator, Blue, 20" x 15" x 10" | 0 |
|
$499.9900 | Buy Now |
DISTI #
10026151
|
TestEquity LLC | Brady 150852 ToughStripe Floor Marking Tape Applicator, Blue, 20" x 15" x 10" | 0 |
|
$499.9900 | Buy Now |