Part Details for 1509-2 by Keystone Electronics Corp
Overview of 1509-2 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1509-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C2864
|
Newark | Terminal, Turret, 2.9Mm, Through Hole, Insulation:Non Insulated, Mounting Hole Dia:2.9Mm, Terminal Plating:Tin, Overall Length:10.7Mm, Length - Below Flange:2.8Mm, Product Range:-, Connector Type:Turret, Contact Material:Brass Rohs Compliant: Yes |Keystone 1509-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 727 |
|
$0.4300 / $0.8220 | Buy Now |
DISTI #
36-1509-2-ND
|
DigiKey | TERM TURRET HOLLOW L=7.92MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1533 In Stock |
|
$0.3759 / $0.8000 | Buy Now |
DISTI #
534-1509-2
|
Mouser Electronics | Circuit Board Hardware - PCB TERMINAL RoHS: Compliant | 9817 |
|
$0.3750 / $0.7900 | Buy Now |
|
Future Electronics | Brass Bright Tin Plate 0.084 inch Dual Tubular Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4150 / $0.4350 | Buy Now |
|
Bisco Industries | 868 |
|
Buy Now | ||
DISTI #
KEY1509-2
|
Heilind Electronics | TUBULAR TERMINALS | Americas - 66 in Stock |
|
$0.3941 | Buy Now |
|
Onlinecomponents.com | Tubular 10.69mm 4.74mm RoHS: Compliant |
95 In Stock |
|
$0.3330 / $2.7200 | Buy Now |
DISTI #
KEY1509-2
|
Interstate Connecting Components | TUBULAR TERMINALS | 22 |
|
$0.3941 | Buy Now |
Part Details for 1509-2
1509-2 CAD Models
1509-2 Part Data Attributes:
|
1509-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1509-2
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | PCB TERMINAL |