Part Details for 150D226X5035R2BE3 by Vishay Sprague
Results Overview of 150D226X5035R2BE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
150D226X5035R2BE3 Information
150D226X5035R2BE3 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 150D226X5035R2BE3
150D226X5035R2BE3 CAD Models
150D226X5035R2BE3 Part Data Attributes
|
150D226X5035R2BE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D226X5035R2BE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D226X5035R2BE3
This table gives cross-reference parts and alternative options found for 150D226X5035R2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D226X5035R2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T262C226J035GS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 150D226X5035R2BE3 vs T262C226J035GS4251 |
M39003/015045C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 150D226X5035R2BE3 vs M39003/015045C |
M39003/01-5645H | Vishay Intertechnologies | $27.5631 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | 150D226X5035R2BE3 vs M39003/01-5645H |
M39003/09-4053 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | 150D226X5035R2BE3 vs M39003/09-4053 |
T212C226J035SS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, | 150D226X5035R2BE3 vs T212C226J035SS7293 |
T110C226J035ATC-7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, | 150D226X5035R2BE3 vs T110C226J035ATC-7200 |
M39003/092053C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 150D226X5035R2BE3 vs M39003/092053C |
T262C226J035CS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 150D226X5035R2BE3 vs T262C226J035CS4251 |
M39003/01-8110 | Vishay Intertechnologies | $32.7340 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | 150D226X5035R2BE3 vs M39003/01-8110 |
M39003/01-7110/TR | Vishay Intertechnologies | $36.1587 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, | 150D226X5035R2BE3 vs M39003/01-7110/TR |